Solid Tantalum Capacitor, 10µF capacitance, 10V DC rated voltage, 10% tolerance. Features 2.5Ω ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable with SMD/SMT termination, housed in a 6032 metric case code (2312 imperial). Polar construction, general purpose application, and RoHS compliant.
Sign in to ask questions about the Kyocera TAJC106K010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJC106K010RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.9mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC106K010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
