Surface mount tantalum capacitor with 10µF capacitance and 25V DC rated voltage. Features 10% tolerance, 1.8Ω ESR, and a 6% dissipation factor. Operating temperature range from -55°C to 125°C. Housed in a 2312 (6032 metric) case code with a flat construction, measuring 6mm in length, 3.2mm in width, and 2.6mm in height. Includes 2.5µA leakage current and 247mA ripple current.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 6mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 247mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
