
Solid Tantalum Capacitor, 10uF capacitance, 25V DC rated voltage, 10% tolerance. Features 1.8 Ohm ESR, 6% dissipation factor, and 2.5uA leakage current. Surface mountable in a 2312 (6032 metric) case code, with dimensions of 6mm length, 3.2mm width, and 2.8mm height. Operates from -55°C to 125°C, lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TAJC106K025SNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC106K025SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.