
Solid tantalum capacitor, 10µF capacitance, 35V DC rated voltage, with 1.6Ω ESR and 262mA ripple current. Features a 6032 metric case size (6mm L x 3.2mm W x 2.6mm H) for surface mount applications. Operating temperature range from -55°C to 125°C, with 3.5µA leakage current. Packaged in tape and reel for automated assembly.
Kyocera TAJC106K035RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 262mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC106K035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
