
10µF, 16V polarized tantalum capacitor with 20% tolerance, suitable for general-purpose applications. Features a 6032 (2312) case code, 2.9mm lead pitch, and 2R ESR. Operates from -55°C to 125°C with a leakage current of 1.6µA and ripple current of 235mA. Surface mount component with flat construction, available on tape and reel.
Kyocera TAJC106M016RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 6032-28 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.9mm |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 235mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC106M016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
