Surface mount tantalum capacitor, 100µF capacitance, 6.3V voltage rating, and 20% tolerance. Features 900mΩ ESR, 6.3µA leakage current, and a 6% dissipation factor. Operates from -55°C to 125°C with a 6V DC rated voltage. Housed in a 2312 package with flat construction, measuring 6mm length, 3.2mm width, and 2.8mm height. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera TAJC107M006YNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJC107M006YNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 6.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC107M006YNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.