This 100uF tantalum capacitor is rated for 10V with a 20% tolerance and operates within a temperature range of -55°C to 125°C. It has a molded package with a flat construction and dimensions of 6mm in length and 3.2mm in depth. The capacitor features an equivalent series resistance of 1.2 ohms and is lead-free and RoHS compliant.
Kyocera TAJC107M010RNJV technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.