
Surface mount tantalum capacitor offering 1.5µF capacitance with a 10% tolerance and 35V DC rating. Features a 6032 metric (2312 imperial) case code, molded construction, and a maximum operating temperature of 125°C. This general-purpose capacitor exhibits a low leakage current of 500nA and an ESR of 4.5Ω. RoHS compliant and lead-free.
Kyocera TAJC155K035RNJ technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.9mm |
| Leakage Current | 500nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC155K035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
