
15µF, 10V surface mount tantalum capacitor with 10% tolerance and 6% dissipation factor. Features 2Ω ESR, operating temperature range of -55°C to 125°C, and a molded package in a 2312 (6032) case code. This general-purpose component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kyocera TAJC156K010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJC156K010RNJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.9mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC156K010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
