
Surface mount tantalum capacitor, 15µF capacitance, 10% tolerance, and 16V DC rated voltage. Features a 2312 (6032) case code, 1.8Ω ESR, and 2.4µA leakage current. Operating temperature range from -55°C to 125°C. RoHS compliant construction with SMD/SMT termination.
Sign in to ask questions about the Kyocera TAJC156K016RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJC156K016RNJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.9mm |
| Leakage Current | 2.4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC156K016RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
