Cap SMT Tant 15UF 10V 20% C T/r
Kyocera TAJC156M010R technical specifications.
| Capacitance | 15uF |
| Dielectric Material | Tantalum |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.