
Surface mount tantalum capacitor with 15µF capacitance and 16V DC rated voltage. Features 20% tolerance, 1.8Ω ESR, and 2.4µA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 2412 (6032) molded case with dimensions of 6mm length, 3.2mm width, and 2.8mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera TAJC156M016RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJC156M016RNJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.9mm |
| Leakage Current | 2.4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC156M016RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
