
General purpose tantalum capacitor with 15uF capacitance and 20V DC rating. Features a 20% tolerance, 1.7 Ohm ESR, and 3uA leakage current. Surface mountable in a 2412 (6032) molded case with a maximum operating temperature of 125°C. Lead-free and RoHS compliant.
Kyocera TAJC156M020RNJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC156M020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
