
150µF, 10V, 10% tolerance tantalum capacitor with a 6032-28 (2312 imperial) surface mount case. Features include 900mΩ ESR, 350mA ripple current, and 15µA leakage current. Operating temperature range is -55°C to 125°C. This general-purpose component is RoHS compliant and supplied in tape and reel packaging.
Kyocera TAJC157K010RNJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 6032-28 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 15uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC157K010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
