
150µF, 6.3V surface mount tantalum capacitor with 20% tolerance. Features 1.3Ω ESR, 6% dissipation factor, and 9.5µA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 2412 (6032 metric) case code with a flat construction, measuring 6mm in length, 3.2mm in width, and 2.8mm in height. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera TAJC157M006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJC157M006RNJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 9.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC157M006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
