
Solid Tantalum Capacitor, 150µF capacitance and 10V voltage rating, featuring 20% tolerance. This general-purpose component offers a low ESR of 900mΩ and a ripple current capability of 350mA. Designed for surface mount applications, it utilizes a 2312 (6032 metric) case code with dimensions of 6mm length, 3.2mm depth, and 2.8mm height. Operating across a wide temperature range from -55°C to 125°C, it is RoHS compliant and lead-free.
Kyocera TAJC157M010RNJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.9mm |
| Leakage Current | 15uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC157M010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.