
Surface mount tantalum capacitor with 2.2µF capacitance and 10% tolerance. Features a 35V DC rated voltage, 3.5Ω ESR, and a maximum operating temperature of 125°C. Constructed with a flat tantalum dielectric, it measures 6mm in length, 3.2mm in width, and 2.6mm in height, utilizing a 2312 (6032) case code. This general-purpose capacitor is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera TAJC225K035RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJC225K035RNJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC225K035RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
