Surface mount tantalum capacitor with 2.2µF capacitance and 50V DC rating. Features a 10% tolerance, 2.5Ω ESR, and 1.1µA leakage current. Constructed with a tantalum dielectric, it operates from -55°C to 125°C and is housed in a 2312 (6032 metric) case. This general-purpose component is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera TAJC225K050RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJC225K050RNJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 1.1uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC225K050RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
