
Surface mount tantalum capacitor with 2.2uF capacitance and 35V DC rated voltage. Features 20% tolerance, 3.5 Ohm ESR, and 800nA leakage current. Constructed with a flat tantalum dielectric, this general-purpose component operates from -55°C to 125°C and is housed in a 2312 (6032) case code. RoHS compliant and lead-free, it is supplied on tape and reel.
Sign in to ask questions about the Kyocera TAJC225M035RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJC225M035RNJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.9mm |
| Leakage Current | 800nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC225M035RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
