This 22uF tantalum capacitor is rated for 10% tolerance and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a 2412 case with dimensions of 6mm in length, 3.2mm in width, and 2.8mm in height. The capacitor is lead-free and available on tape and reel.
Sign in to ask questions about the Kyocera TAJC226K010HNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJC226K010HNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAJC226K010HNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
