The TAJC226K010SNJ is a 22uF tantalum capacitor with a 10% tolerance and a 10V DC rated voltage. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2412 case and is lead free. It is suitable for use in a variety of applications and is RoHS compliant.
Sign in to ask questions about the Kyocera TAJC226K010SNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJC226K010SNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC226K010SNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
