
Surface mount tantalum capacitor offering 22uF capacitance with a 10% tolerance and 20V DC rating. Features a 6032 (2312) molded case construction with a flat profile, measuring 6mm in length, 3.2mm in width, and 2.6mm in height. Operating temperature range spans -55°C to 125°C, with a low leakage current of 4.4uA and an ESR of 1.6 Ohms. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kyocera TAJC226K020RNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 4.4uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 262mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC226K020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
