
Surface mount tantalum capacitor, 220uF capacitance with 10% tolerance, rated for 6.3V DC. Features a 1.2 Ohm ESR and 303mA ripple current, operating from -55°C to 125°C. Housed in a 2312 (6032) case code with dimensions of 6mm length, 3.2mm width, and 2.6mm height. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kyocera TAJC227K006RNJ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 13.9uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 303mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC227K006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
