
Solid tantalum capacitor, 220µF capacitance, 6.3V DC rated voltage, 10% tolerance. Features 1.2Ω ESR, 8% dissipation factor, and 13.9µA leakage current. Operates from -55°C to 125°C. Packaged in a 6032 metric case code (2412 imperial), measuring 6mm x 3.2mm x 2.8mm, with SMD/SMT termination. Lead-free and RoHS compliant, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TAJC227K006SNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 13.9uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC227K006SNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
