Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1.2 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 2.8mm |
| Leakage Current | 13.9uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |