
220µF, 10V surface mount tantalum capacitor with 20% tolerance. Features 500mΩ ESR, 22µA leakage current, and a maximum operating temperature of 125°C. This general-purpose component is housed in a 6032 metric case (2312 imperial) with dimensions of 6mm x 3.2mm x 2.8mm. Packaged in tape and reel, it is lead-free and RoHS compliant.
Kyocera TAJC227M010RNJ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 22uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC227M010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
