
Solid tantalum capacitor, 3.3µF capacitance, 50V DC rated voltage, 10% tolerance. Features 2.5Ω ESR, 1.7µA leakage current, and a maximum operating temperature of 125°C. Surface mountable with a 6032 metric case code, measuring 6mm x 3.2mm x 2.8mm. General purpose, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Kyocera TAJC335K050RNJ technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC335K050RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
