
Surface mount tantalum capacitor with 33µF capacitance and 10% tolerance. Features a 10V DC rated voltage, 1.6Ω ESR, and 3.3µA leakage current. Constructed with a flat tantalum dielectric, it operates from -55°C to 125°C and is packaged in a 2312 (6032 metric) case. This general-purpose component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kyocera TAJC336K010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJC336K010RNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.9mm |
| Leakage Current | 3.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC336K010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
