
33µF, 20V polarized tantalum capacitor with 20% tolerance. Features 1.5Ω ESR, 6.6µA leakage current, and a dissipation factor of 6%. Surface mount component in a 6032 metric (2412 imperial) molded case, measuring 6mm x 3.2mm x 2.8mm. Operates from -55°C to 125°C, is lead-free, RoHS compliant, and suitable for general-purpose applications.
Kyocera TAJC336M020RNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 6.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC336M020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.