
Solid Tantalum Capacitor, 4.7µF capacitance, 25V voltage rating. Features 10% tolerance, 2.4 Ohm ESR, and 1.2µA leakage current. Surface mountable with a 6mm length, 3.2mm width, and 2.6mm height. Operates from -55°C to 125°C, with a 6% dissipation factor. RoHS compliant and general purpose.
Kyocera TAJC475K025RNJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.4R |
| Features | General Purpose |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.9mm |
| Leakage Current | 1.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC475K025RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
