Surface mount solid manganese dioxide tantalum electrolytic capacitor with 4.7µF capacitance and 35V DC rated voltage. Features a 10% tolerance, 2.2Ω ESR, and 1.6µA leakage current. Operating temperature range from -55°C to 125°C. Packaged in a 6032-28 case with tape and reel availability.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | 6032-28 |
| Construction | Flat |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 2.6mm |
| Lead Diameter | 2.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.9mm |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |