The TAJC476M006R is a 47uF tantalum capacitor with a molded package, rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a lead-free construction and a dielectric material of tantalum. The capacitor has a capacitance tolerance of 20% and an equivalent series resistance of 1.6 ohms. It is packaged in tape and reel and is compliant with RoHS regulations.
Kyocera TAJC476M006R technical specifications.
| Capacitance | 47uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.