Solid tantalum capacitor, 470µF capacitance, 4V DC rated voltage, 20% tolerance. Features a 300mΩ ESR, 14% dissipation factor, and 18.8µA leakage current. Surface mountable with SMD/SMT termination, operating from -55°C to 125°C. Packaged in a 2412 (6032) case code, measuring 6mm x 3.2mm x 3.2mm. Lead-free and RoHS compliant.
Kyocera TAJC477M004RNJ technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 18.8uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC477M004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.