Surface mount tantalum capacitor with 6.8µF capacitance and 10% tolerance. Features a 16V DC rated voltage, 2.5Ω ESR, and 6% dissipation factor. Encased in a 6032 (2412) metric/imperial case code, this general-purpose component operates from -55°C to 125°C and is RoHS compliant. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Kyocera TAJC685K016RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJC685K016RNJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC685K016RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
