
General purpose tantalum capacitor with 6.8µF capacitance and 10% tolerance. Features a 35V voltage rating, 1.8Ω ESR, and 2.4µA leakage current. Constructed with a flat tantalum dielectric in a 6032 metric case code (2312 imperial), measuring 6mm x 3.2mm x 2.6mm. Surface mountable with SMD/SMT termination, operating from -55°C to 125°C.
Sign in to ask questions about the Kyocera TAJC685K035RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJC685K035RNJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 6032-28 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 2.4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC685K035RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
