Solid tantalum capacitor, 6.8µF capacitance, 50V DC voltage rating, and 20% tolerance. Features a 6032 metric case size (2412 imperial) with dimensions of 6mm length, 3.2mm width, and 2.8mm height. Offers a low ESR of 1 Ohm, 6% dissipation factor, and 3.4µA leakage current. Operates across a temperature range of -55°C to 125°C, with surface mount termination and tape and reel packaging.
Sign in to ask questions about the Kyocera TAJC685M050RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJC685M050RNJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 3.4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC685M050RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
