68µF, 6.3V polarized tantalum capacitor with 10% tolerance, designed for general-purpose applications. Features a 6032 metric (2412 imperial) molded case construction with a flat profile, measuring 6mm in length, 3.2mm in width, and 2.8mm in height. Offers a low ESR of 1.5Ω, a dissipation factor of 6%, and a leakage current of 4.3µA. Operates across a wide temperature range from -55°C to 125°C, with a DC rated voltage of 6.3V. Supplied in tape and reel packaging for surface mount assembly.
Sign in to ask questions about the Kyocera TAJC686K006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJC686K006RNJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 4.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC686K006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
