
Solid tantalum capacitor with 10µF capacitance and 10% tolerance, rated for 25V DC. Features a 2917 (7343 metric) SMD/SMT package with a flat construction, measuring 7.3mm L x 4.3mm W x 3.1mm H. Operating temperature range spans -55°C to 125°C, with a low leakage current of 2.5µA and ESR of 1.2Ω. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TAJD106K025HNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 6 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJD106K025HNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
