Surface mount tantalum capacitor with 10µF capacitance and 10% tolerance, rated for 25V DC. Features a 2917 (7343 metric) case code, 1.2Ω ESR, and 2.5µA leakage current. Operating temperature range is -55°C to 125°C. This general-purpose component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kyocera TAJD106K025RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJD106K025RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD106K025RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
