
Solid Tantalum Capacitor, 10µF capacitance, 25V DC rated voltage, and 10% tolerance. Features a 1.2Ω ESR, 2.5µA leakage current, and a dissipation factor of 6%. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 7343 metric (2917 imperial) case code, this SMD/SMT component is RoHS compliant and lead-free.
Kyocera TAJD106K025SNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD106K025SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
