
Solid tantalum capacitor with 10µF capacitance and 20% tolerance, rated for 25V DC. Features a 7343 metric case code (2917 imperial) with SMD/SMT termination, operating from -55°C to 125°C. Includes a maximum leakage current of 2.5µA and an ESR of 1.2Ω. Packaged in tape and reel.
Kyocera TAJD106M025HNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJD106M025HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.