Sign in to ask questions about the Kyocera TAJD106M035RNJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJD106M035RNJV technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD106M035RNJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.