
Surface mount tantalum capacitor with 10µF capacitance and 20% tolerance. Features a 50V DC voltage rating, 800mΩ ESR, and 5µA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 2917 (7343 metric) case with flat construction, measuring 7.3mm length, 4.3mm width, and 3.1mm height. Packaged in tape and reel for high-volume applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TAJD106M050HNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJD106M050HNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.