Solid Tantalum Capacitor, 100µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 7343-31 metric case code (2917 imperial), measuring 7.3mm L x 4.3mm W x 2.9mm H. Offers 700mΩ ESR, 6% dissipation factor, and 10µA leakage current. Designed for general purpose applications with a -55°C to +125°C operating temperature range, suitable for surface mount PCB termination. Packaged in tape and reel.
Kyocera TAJD107K010RNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 2.9mm |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD107K010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
