Solid Tantalum Capacitor, 100µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 2917 (7343 metric) SMD/SMT case code with a flat construction, measuring 7.3mm length, 4.3mm width, and 3.1mm height. Offers a minimum operating temperature of -55°C and a maximum of 125°C, with a leakage current of 16µA and ESR of 600mΩ. Packaged in tape and reel for high-volume applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 16uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |