Surface mount solid tantalum capacitor, 100µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 7343-31 (2917) D case size with dimensions of 7.3mm (L) x 4.3mm (W) x 2.9mm (H). Offers a low ESR of 600mΩ and a ripple current rating of 500µA. Operating temperature range from -55°C to 125°C, with a leakage current of 16µA. Packaged in tape and reel for automated assembly.
Kyocera TAJD107K016RNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 16uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 500uA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD107K016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.