Surface mount tantalum capacitor, 100µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 7343-31 (2917) D case size with dimensions of 7.3mm length, 4.3mm depth, and 2.9mm height. Offers a low 600mΩ ESR and a maximum operating temperature of 125°C. This general-purpose, polarized component is supplied on tape and reel, is lead-free, and RoHS compliant.
Kyocera TAJD107K016SNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.9mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD107K016SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.