
100µF, 20V polarized tantalum capacitor with 20% tolerance, featuring a 2917 (7343 metric) surface mount case code. This general-purpose component offers a low ESR of 500mΩ and a leakage current of 20µA. Operating across a wide temperature range of -55°C to 125°C, it is constructed with a flat tantalum dielectric and is RoHS compliant.
Sign in to ask questions about the Kyocera TAJD107K020RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJD107K020RNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD107K020RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
