Solid tantalum capacitor, 100µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 2917 (7343 metric) SMD/SMT case code with a flat construction, measuring 7.3mm length, 4.3mm width, and 3.1mm height. Offers a maximum operating temperature of 125°C, a dissipation factor of 6%, and an ESR of 900mΩ. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TAJD107M010SNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD107M010SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.