
Surface mount tantalum capacitor with 15uF capacitance and 50V voltage rating. Features 10% tolerance, 6% dissipation factor, and 600mR ESR. Constructed with a flat tantalum dielectric, it operates from -55°C to 125°C and has a leakage current of 7.5uA. Packaged in a 7343 metric / 2917 imperial case size, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kyocera TAJD156K050RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJD156K050RNJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD156K050RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
